Infineon Technologies AGBCX6816H6327XTSA1GP BJT
Trans GP BJT NPN 20V 1A 3000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
BCX6816H6327XTSA1 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
25 | |
20 | |
5 | |
0.5@100mA@1A | |
1 | |
100 | |
100@500mA@1V|50@5mA@10V|60@1A@1V | |
3000 | |
100(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
If your circuit's specifications require a device that can handle high levels of voltage, Infineon Technologies' NPN BCX6816H6327XTSA1 general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 3000 mW. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.