TE ConnectivityBDS2A100150RKMontaggio singolo del resistore fisso
Res Thick Film 150 Ohm 10% 100W ±150ppm/°C Screw Bolt-On Loose/Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 150 Ohm 10% 100W ±150ppm/°C Screw Bolt-On Loose/Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |