VishayBFC233814104Film del condensatore
Cap Film Suppression X1 0.1uF 440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.1uF | |
| 20% | |
| 440VAC | |
| PP | |
| Interference Suppression | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X1 | |
| 17.5 X 10 X 16.5 | |
| N/R | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| N/R | |
| 17.5(Max) | |
| 10(Max) | |
| 16.5(Max) | |
| 3 | |
| 0.8 | |
| 25 | |
| 16.5(Max) |
This interference suppression BFC233814104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. The BFC233814104 part has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 16.5(Max) mm tall and 10(Max) mm deep.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.
