Più cercati
VishayBFC280905217Compensatore condensatore
Cap Trimmer 2/18pF 300V -250±350 ppm/°C Top/Bottom Adj 125°C Blister
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
2/18pF | |
300VDC | |
Film | |
High Temperature|RoHS Compliant | |
Top/Bottom Adj | |
PC Pin | |
7.4 X 6.7 X 9 | |
-40 | |
125 | |
-250±350 | |
Blister | |
7.4(Max) | |
6.7(Max) | |
9(Max) | |
Through Hole |
This BFC280905217 trimmer capacitor from Vishay is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 300 VDC. This trimmer capacitor has a maximum operating temperature of 125 °C. This product is 7.4(Max) mm long, 9(Max) mm tall and 6.7(Max) mm deep.
EDA / CAD Models |