RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | MMIC Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 2700 |
Typical Power Gain (dB) | 14@928MHz |
Typical Output Power (dBm) | 29@928MHz |
Maximum Input Return Loss (dB) | 10(Typ)@928MHz |
Maximum Output Return Loss (dB) | 8(Typ)@928MHz |
Typical Noise Figure (dB) | 4@928MHz |
Maximum Operating Supply Voltage (V) | 3.9 |
Minimum Single Supply Voltage (V) | 3.3 |
Typical Single Supply Voltage (V) | 3.6 |
Maximum Single Supply Voltage (V) | 3.9 |
Maximum Supply Current (mA) | 250@3.6V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | HVSON EP |
Pin Count | 8 |
Lead Shape | No Lead |