Cornell Dubilier ElectronicsBLC160J901B4CFilm del condensatore
Cap Film 16uF 900V PP 5%( 41.5 X 24 X 44mm) 10.2mm 0.0039 Ohm 85°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This BLC160J901B4C film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 5%. The BLC160J901B4C part has a pc pin termination style. Its capacitance value is 16uF. This product is 41.5 mm long, 44 mm tall and 24 mm deep. This part has a lead diameter of 1.2 mm and a pitch of 10.2 mm.