EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Enhancement | |
N | |
1 | |
CW | |
LDMOS | |
65 | |
13 | |
2.3 | |
10 | |
500 | |
5 | |
69(Typ)@6.05V | |
16 | |
140(Typ) | |
18.5 | |
2500 | |
2400 | |
52 | |
-65 | |
225 | |
Bulk | |
Mounting | Screw |
Package Height | 4.72(Max) |
Package Width | 9.91(Max) |
Package Length | 34.16(Max) |
PCB changed | 3 |
Supplier Package | SOT-502A |
3 |