29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
BLY 2 16 - Fischer Elektronik
Video Transcript
Fischer Elektronik
BLY 2 16
Piastre connettori e prese PCB
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
F
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
100VDC
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
16
Product Depth (mm)
4
Product Height (mm)
4.2
Mounting
Through Hole
EDA / CAD Models
Totale in stock: 10 pezzi
Quantity
Increments of 10
Minimum 10
Quote
Ships from:
Paesi Bassi
Date Code:
2439+
Manufacturer Lead Time:
3 settimane
Country Of origin:
Germania
Price: