NexperiaBST52,115Darlington BJT
Trans Darlington NPN 80V 1A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single Dual Collector | |
1 | |
80 | |
90 | |
200 | |
5 | |
1.9@0.5mA@500mA | |
1 | |
0.1 | |
0.05 | |
150 | |
1.3@0.5mA@500mA | |
200 | |
1000@150mA@10V|2000@500mA@10V | |
1300 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
500 to 3600 | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |