RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | 5A992 |
Stato del componente | Active |
Codice HTS | 8517.62.00.90 |
Type | Module |
Protocols Supported | Bluetooth v2.1 + EDR |
Processing Unit Type | Microcontroller|Microprocessor |
Power Class | Class I |
Maximum Data Rate (Mbps) | 1 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -87 |
Interface Type | ADC/GPIO/UART |
Minimum Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 5 |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Each |