STMicroelectronicsBTA26-700BRGTRIACs
TRIAC 700V 25A(RMS) 260A 3-Pin(3+Tab) TOP Tube
Compliant with Exemption | |
EAR99 | |
Custom | |
8541.30.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
250(Min) | |
50 | |
1.3 | |
100 | |
260 | |
80 | |
700 | |
1.7@35A | |
700 | |
25 | |
0.01 | |
160 | |
1 | |
340 | |
No | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 16.5(Max) - 3.4(Min) |
Package Width | 4.6(Max) |
Package Length | 15.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TOP |
Supplier Package | TOP |
3 |
It's easy to turn on this triac BTA26-700BRG thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.