29
Nuovo
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
29
Nuovo
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
BYD13K - EIC Semiconductor
Video Transcript
EIC Semiconductor
BYD13K
Rectifiers
Diode 800V 1.4A 2-Pin DO-41
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
175
Maximum Junction Ambient Thermal Resistance
800
Maximum Diode Capacitance (pF)
1.4
Supplier Temperature Grade
1.05@1A
Maximum RMS Reverse Voltage (V)
175
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: