29
Nuovo
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
29
Nuovo
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
BYD17MA - EIC Semiconductor
Video Transcript
EIC Semiconductor
BYD17MA
Rectifiers
Diode Switching 1KV 1.5A 2-Pin SMA
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Junction Ambient Thermal Resistance
1000
Maximum Diode Capacitance (pF)
1.5
Supplier Temperature Grade
1.05@1A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: