30
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
30
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
BYT56J - EIC Semiconductor
Video Transcript
EIC Semiconductor
BYT56J
Rectifiers
Diode Switching 600V 3A 2-Pin DO-201AD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 175
Maximum Junction Ambient Thermal Resistance
600
Maximum Diode Capacitance (pF)
3
Supplier Temperature Grade
1.4
Maximum RMS Reverse Voltage (V)
175
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AD
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1250
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: