HoneywellBZ-2R5551-P4Azione interruttore
Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 4.17N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
8536509065 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Plunger | |
SPDT | |
16@250VAC | |
186.42 | |
0.05 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
49.28 | |
17.45 | |
21.59 | |
4.17 |
If you're looking for rapid switching to close your circuit use this BZ-2R5551-P4 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2R5551-P4 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 35.31 mm tall and 17.45 mm deep.