HoneywellBZ-2RL2T04Azione interruttore
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 480VAC 250VDC 1.39N Screw Mount Screw
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.33 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
15 | |
100000 | |
20000000 | |
1.27 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
1.39 |
This BZ-2RL2T04 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RL2T04 snap action switch has a screw termination style. This product is 62.66 mm long, 40.89 mm tall and 17.45 mm deep.