HoneywellBZ-2RW8244-A2Azione interruttore

Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 125VAC 0.7N Screw Mount Screw Automotive

The BZ-2RW8244-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 15. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 204 °C. The BZ-2RW8244-A2 snap action switch has a screw termination style. This product is 74.65 mm long and 17.5 mm.

145 pezzi: Spedizione in giornata

    Total$27.65Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2231+
      Manufacturer Lead Time:
      3 settimane
      Country Of origin:
      Messico
      • In Stock: 145 pezzi
      • Price: $27.65