KYOCERA AVX Components CorporationBZ015B603ZABDoppio strato elettrico del condensatore - Supercondensatori

Cap Supercap 60000uF 5.5V -20% to 80% (28 X 17 X 5.4mm) T hrough Hole 10uA 0.08 Ohm 70°C Bulk


Thanks to AVX and their BZ015B603ZAB ultracapacitor, you'll easily be able to charge and hold much more energy than traditional capacitors. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. Its leakage current is 10 μA. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 60000uF. This product is 28 mm long, 5.4(Max) mm tall and 17 mm deep.

A datasheet is only available for this product at this time.