KYOCERA AVX Components CorporationBZ05CA103ZSBDoppio strato elettrico del condensatore - Supercondensatori
Cap Supercap 10000uF 12V -20% to 80% (20 X 15 X 6.5mm) Planar Mount 5uA 0.5 Ohm 70°C Bulk
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
10000uF | |
-20% to 80% | |
12VDC | |
0.5 | |
Ultra Low | |
5 | |
Non Polar | |
-20 | |
70 | |
3 | |
Bulk | |
S-Style | |
20 X 15 X 6.5 | |
20 | |
15 | |
6.5(Max) | |
3.5 | |
Planar Mount |
With this high-capacity BZ05CA103ZSB ultracapacitor, developed by AVX, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 12 VDC. This super capacitor has a maximum operating temperature of 70 °C. Its leakage current is 5 μA. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long, 6.5(Max) mm tall and 15 mm deep. Its capacitance value is 10000uF.