KYOCERA AVX Components CorporationBZ05FB682ZSBDoppio strato elettrico del condensatore - Supercondensatori

Cap Supercap 6800uF 15V -20% to 80% (20 X 15 X 5.8mm) Planar Mount 10uA 0.5 Ohm 70°C Bulk


If your project calls for a high-capacity energy storage medium that can tolerate more charge and discharge, then AVX's BZ05FB682ZSB ultracapacitor is for you. It can withstand a voltage of 15 VDC. Its leakage current is 10 μA. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 6800uF. This product is 20 mm long, 5.8(Max) mm tall and 15 mm deep.

A datasheet is only available for this product at this time.