NexperiaBZB84-C43,215Zener
Zener Diode Dual Common Anode 43V 5% 150Ohm 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Dual Common Anode | |
43 | |
5% | |
300 | |
2 | |
0.05 | |
0.2 | |
150 | |
300 | |
-55 | |
150 | |
Automotive | |
42.1mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |