Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single | |
4.7 | |
2% | |
0.9 | |
590 | |
5 | |
3 | |
0.25 | |
78 | |
300 | |
590 | |
-55 | |
150 | |
Automotive | |
-1.65mV/K | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 |