Diodes IncorporatedBZT585B12T-7Zener

Zener Diode Single 12V 2% 10Ohm 350mW 2-Pin SOD-523 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZT585B12T-7 zener diode from Diodes Zetex. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 settimane
    Country Of origin:
    Cina
    • Price: $0.0212
    1. 3000+$0.0212
    2. 9000+$0.0199