26
Nuovo
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
26
Nuovo
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
Categories
Connettori
Altri connettori
Moduli di ingresso alimentazione
BZV02/Z0000/10 - Bulgin Components PLC
Video Transcript
Bulgin Components PLC
BZV02/Z0000/10
Moduli di ingresso potenza
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Unfiltered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Switch/Fuse
Fuse
Single 5 x 20mm
Switch
2 Pole
Packaging
Bulk
Product Length (mm)
72.3
Product Height (mm)
36.1
Mounting
Snap-In
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
6 settimane
Price:
$8.480
1+
$8.480
1000+
$8.395
5000+
$8.311