RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 39 |
Zener Voltage Tolerance | 2% |
Maximum Forward Voltage (V) | 0.9 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 2 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Average Rectified Forward Current (A) | 0.25 |
Maximum Zener Impedance (Ohm) | 130 |
Maximum Diode Capacitance (pF) | 45 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Maximum Zener Voltage (V) | 39.8 |
Minimum Zener Voltage (V) | 38.2 |
Typical Voltage Temperature Coefficient | 34.8mV/K |
Packaging | Tape and Reel |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
Pin Count | 2 |