NXP SemiconductorsBZV55-C6V2,135Zener
Diode Zener Single 6.2V 5% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV55-C6V2,135 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.