STMicroelectronicsBZW06-28BTVS

Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-15 Ammo

This BZW06-28B TVS diode developed by STMicroelectronics can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

47.952 pezzi: Spedisce tra 2 giorni

    Total$0.44Price for 1

    • Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2536+
      Manufacturer Lead Time:
      25 settimane
      Country Of origin:
      Francia
      • In Stock: 47.952 pezzi
      • Price: $0.4397

    Stai ancora cercando i componenti che ti servono?

    Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.