VishayBZX84B5V1-E3-08Zener

Diode Zener Single 5.1V 2% 500mW 3-Pin SOT-23 T/R

This BZX84B5V1-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 2 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

3.819 pezzi: Spedizione in giornata

    Total$0.06Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2115+
      Manufacturer Lead Time:
      13 settimane
      Minimum Of :
      1
      Maximum Of:
      3819
      Country Of origin:
      Cina
         
      • Price: $0.0602
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2115+
      Manufacturer Lead Time:
      13 settimane
      Country Of origin:
      Cina
      • In Stock: 3.819 pezzi
      • Price: $0.0602