NexperiaBZX884-C36,315Zener
Zener Diode Single 36V 5% 90Ohm 250mW Automotive AEC-Q101 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
36 | |
5% | |
0.9 | |
250 | |
2 | |
0.05 | |
0.2 | |
90 | |
45 | |
250 | |
-55 | |
150 | |
Automotive | |
37.8 | |
34.2 | |
33mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 |