TDKC0603C0G1H070D030BACondensatore in ceramica multistrato
Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
7pF | |
0.5pF | |
50VDC | |
Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
This C0603C0G1H070D030BA multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 7pF.
EDA / CAD Models |