10% Off

TDKC0603C0G1H820J030BACondensatore in ceramica multistrato

Cap Ceramic 82pF 50V C0G 5% Pad SMD 0201 125°C T/R

This C0603C0G1H820J030BA multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 5%. Its capacitance value is 82pF.

A datasheet is only available for this product at this time.