50% Off

TDKC2012C0G2W181K060AACondensatore in ceramica multistrato

Cap Ceramic 180pF 450V C0G 10% Pad SMD 0805 125°C T/R

This C2012C0G2W181K060AA multilayer ceramic capacitor (MLCC) from TDK consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 180pF.

Import TariffMay apply to this part

1.535 pezzi: Spedizione in giornata

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1642+
      Manufacturer Lead Time:
      36 settimane
      Minimum Of :
      1
      Maximum Of:
      1535
      Country Of origin:
      Giappone
         
      • Price: $0.0068
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1642+
      Manufacturer Lead Time:
      36 settimane
      Country Of origin:
      Giappone
      • In Stock: 1.535 pezzi
      • Price: $0.0068