30
Nuovo
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
30
Nuovo
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
Categories
Oscillatori e cristalli
Cristalli e circuiti di risonanza
Cristalli
C6S-48.000-10-1520-R - Aker Technology
Video Transcript
Aker Technology
C6S-48.000-10-1520-R
Cristalli
Crystal 48MHz ±15ppm (Tol) ±20ppm (Stability) 10pF FUND 20Ohm 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
48
Frequency Tolerance (ppm)
±15
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
10
Series Resistance (Ohm)
20
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
3.7(Max)
Package Length
6.2(Max)
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
8 settimane
Price:
$0.42
1000+
$0.42