29
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
29
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
Categories
Connettori
Altri connettori
Connettori per schede di memoria
C702 10M008 700 2 - Amphenol
Video Transcript
Amphenol
C702 10M008 700 2
Memory Card connettore
Conn Smart Card HDR 8 POS Solder Cable Mount 1.1A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8523.52.00.90
Automotive
No
PPAP
No
Type
Smart Card
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Maximum Current Rating (A)
1.1
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
3.5N
Product Length (mm)
62
Product Depth (mm)
99.2
Product Height (mm)
18.4
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 147
Minimum 147
Quote
Manufacturer Lead Time:
26 settimane
Price:
$63.89
147+
$63.89
200+
$62.41
500+
$62.02
1000+
$60.95
2500+
$60.56