26
Nuovo
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
26
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori circolare
CA3100E14S-2PBF8005 - ITT Corporation
Video Transcript
ITT Corporation
CA3100E14S-2PBF8005
Connettore circolare
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
14S-2
Wire Size (AWG)
16
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
22/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
6
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
120
Product Depth (mm)
30
Product Height (mm)
30
EDA / CAD Models
Totale in stock: 31 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
5 settimane
Country Of origin:
Stati Uniti d'America
Price: