29
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
29
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
Categories
Connettori
Connettori I/O
Connettori circolare
CA3106FA28-16PWBF80 - ITT Corporation
Video Transcript
ITT Corporation
CA3106FA28-16PWBF80
Connettore circolare
Conn Circular PIN 20 POS Crimp ST Cable Mount 20 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
20
Number of Terminals
20
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
28-16
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
22
Maximum Voltage Rating
500VAC|700VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
6
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
EDA / CAD Models
Totale in stock: 7 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
5 settimane
Country Of origin:
Stati Uniti d'America
Price: