BournsCAT25-103JALFReti e array del resistore
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
8 | |
10K | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
BUS | |
1608 | |
0804 | |
Concave | |
10 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1608(8 X 0804) | |
4 | |
2.1 | |
0.55 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their CAT25-103JALF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology. The CAT25-103JALF part has a concave termination style. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This product's terminal pitch is 0.8 mm.
EDA / CAD Models |