ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.32.00.51 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1M |
Organization | 128Kx8 |
Programmability | Yes |
Data Retention (Year) | 100(Min) |
Max. Access Time (ns) | 40 |
Maximum Operating Frequency (MHz) | 10 |
Interface Type | Serial-SPI |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Hardware Data Protection | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 5.33(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EIAJ |
Pin Count | 8 |
Lead Shape | Gull-wing |