YageoCC0805FRNPO9BN470Condensatore in ceramica multistrato
Cap Ceramic 47pF 50V C0G 1% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47pF | |
1% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.6 |
This CC0805FRNPO9BN470 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 47pF. It has a tolerance of 1%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
EDA / CAD Models |