YageoCC0805JKNPO9BN682Condensatore in ceramica multistrato
Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0068uF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
This CC0805JKNPO9BN682 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its no wire form. It can withstand a voltage of 1%. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.5 mm deep. It is reliable with a failure rate grade of -65 to 150. The CC0805JKNPO9BN682 MLCC capacitor has a 2 termination style. Its capacitance value is Metal Film. This device is made with not formed technology.
EDA / CAD Models |