29
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
29
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
Categories
Connettori
Altri connettori
Contatti del connettore
CC09R-01-T - Samtec
Video Transcript
Samtec
CC09R-01-T
Contatto connettore
Contact SKT Crimp ST Cable Mount 28-30AWG T/R
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
CC09R-01-T
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Product Length (mm)
4.35
Product Depth (mm)
1.42
Product Height (mm)
1.21
Mounting
Cable Mount
Wire Size (AWG)
28-30
EDA / CAD Models
No Stock Available
Quantity
Increments of 25000
Minimum 25000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: