TDK-Lambda AmericasCC10-1212SF-EConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 1-OUT 12V/15V 1A 12W 7-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.5(Max) mm |
Package Width | 22.6 mm |
Package Length | 35.56 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
7 | |
Lead Shape | Through Hole |
TDK-Lambda's CC10-1212SF-E DC to DC converter and switching regulator module will convert incoming voltages to levels that you need for your circuit. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.