Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |