YageoCC1206JRNPO9BN200Condensatore in ceramica multistrato
Cap Ceramic 20pF 50V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
20pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 |
This CC1206JRNPO9BN200 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its capacitance value is 20pF. This product is 3.2 mm long and 1.6 mm.
EDA / CAD Models |