29
Nuovo
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
29
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a mica
CD19FD222J03 - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
CD19FD222J03
Condensatore a mica
Cap Mica 0.0022uF 500V 5%( 17 X 6.4 X 13.5mm) Radial 8.7mm 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8532.29.00.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
0.0022uF
Tolerance
5%
Voltage
500VDC
Microwave Application
No
Termination Style
Radial
Terminal Pitch (mm)
8.7
Size (mm)
17 X 6.4 X 13.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
17(Max)
Product Depth (mm)
6.4(Max)
Product Height (mm)
13.5(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
13.5(Max)
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: