Più cercati
Texas InstrumentsCD4521BEE4Misc logica e timing
Frequency Divider -55°C to 125°C 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Add more states for a versatile electronical system by implementing this CD4521BEE4 logic circuit manufactured by Texas Instruments. This part has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.