Cornell Dubilier ElectronicsCD5FY221JO3FCondensatore a mica
Cap Mica 220pF 50V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
220pF | |
5% | |
50VDC | |
Radial | |
3 | |
6.9 X 3.8 X 5.6 | |
-55 | |
125 | |
Tape and Reel | |
6.9(Max) | |
3.8(Max) | |
5.6(Max) | |
0.4 | |
5.6(Max) | |
Through Hole |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD5FY221JO3F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 50 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 6.9(Max) mm long, 5.6(Max) mm tall and 3.8(Max) mm deep. The CD5FY221JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 220pF.