Texas InstrumentsCD74HC4538QM96G4Q1Multivibratori monostabili
Monostable Multivibrator Dual-Element -40°C 125°C Automotive AEC-Q100 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Need a quick pulse, given a chosen external condition? Look no further. This CD74HC4538QM96G4Q1 monostable multivibrator from Texas Instruments is what you need! This monostable multivibrator has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |