Texas InstrumentsCD74HC75EE4Chiavistelli
Latch Transparent 4-CH D-Type 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |