RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Driver |
Number of Inputs | 1 |
Number of Outputs | 10 |
Number of Banks | 1 |
Programmability | No |
Minimum Input Frequency (MHz) | 10 |
Maximum Input Frequency (MHz) | 340 |
Minimum Output Frequency (MHz) | 10 |
Maximum Output Frequency (MHz) | 340 |
Maximum Cycle to Cycle Jitter (ps) | 30 |
Maximum Output Skew (ps) | 35 |
Spread Spectrum | Yes |
Maximum Duty Cycle (%) | 60 |
Input Logic Level | LVCMOS |
Output Logic Level | LVCMOS |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.9 |
Maximum Supply Current (mA) | 235 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.6(Max) |
Package Length | 7.1(Max) |
PCB changed | 52 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 52 |